345-092-542-803

Heilind Number:EDA345-092-542-803
Manufacturer:EDAC
Manufacturer Number:345-092-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-803

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector, designed for seamless integration in electronic devices. With a low amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers a total of 92 positions for efficient connectivity. The straight mount orientation makes it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this essential component for optimal signal transmission in your electronic assembly projects.