345-092-542-804

Heilind Number:EDA345-092-542-804
Manufacturer:EDAC
Manufacturer Number:345-092-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. The two rows of Copper Alloy contacts, with a pitch of .1 inch and a row spacing of .2 inch, provide secure and efficient connections. With 92 positions available, you have ample room for multiple connections. Designed for straight mount orientation, this connector offers easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for seamless and efficient inter-board communication in your electronic designs.