345-092-542-807

Heilind Number:EDA345-092-542-807
Manufacturer:EDAC
Manufacturer Number:345-092-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, boasting a striking Green hue for easy identification. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-machined Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch and row spacing of .1in and .2in respectively, and a total of 92 positions, it offers seamless integration for your electronic components. The straight mount orientation facilitates effortless installation, while its wide operating temperature range of -40 to 105°C guarantees stable operation in diverse environments. Elevate your PCB design with this essential connector.