345-092-542-858

Heilind Number:EDA345-092-542-858
Manufacturer:EDAC
Manufacturer Number:345-092-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-542-858

Detailed Description

Enhance your PCB connections with our meticulously designed Board To Board PCB Connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal performance and safety. Its two rows of Copper Alloy contacts guarantee reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for easy installation. With a generous 92 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a secure fit every time. Elevate your electronic assemblies with this essential component.