345-092-544-212

Heilind Number:EDA345-092-544-212
Manufacturer:EDAC
Manufacturer Number:345-092-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-544-212

Detailed Description

Elevate your connection game with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector boasts a double-row configuration with a total of 92 positions, ensuring optimal performance and versatility in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions today with this essential component.