345-092-544-502

Heilind Number:EDA345-092-544-502
Manufacturer:EDAC
Manufacturer Number:345-092-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-544-502

Detailed Description

Enhance your electronic connections with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant green hue, ensuring easy identification. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance. Featuring two rows with Copper Alloy contacts, it offers efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the 92 positions accommodate multiple components. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this essential connector.