345-092-544-512

Heilind Number:EDA345-092-544-512
Manufacturer:EDAC
Manufacturer Number:345-092-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-544-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. The copper alloy contact material ensures reliable conductivity, while the two rows with a .1-inch pitch and .2-inch row spacing offer seamless integration. With 92 positions available, this connector facilitates extensive device functionality. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.