345-092-544-588

Heilind Number:EDA345-092-544-588
Manufacturer:EDAC
Manufacturer Number:345-092-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-544-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-544-588

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in a vibrant green hue. Designed for optimal functionality, it boasts a 3A amperage capacity and features durable UL 94V-0 thermoplastic polyester housing for secure and reliable usage. With two rows of copper alloy contacts, each spaced precisely at .1 inch, it offers a total of 92 positions for seamless connectivity. The straight mount orientation and compact design make it easy to integrate into any circuit board setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for all your electronic projects. Elevate your connectivity game with this essential component.