345-092-544-802

Heilind Number:EDA345-092-544-802
Manufacturer:EDAC
Manufacturer Number:345-092-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 92 positions, offering ample space for your circuitry. The sturdy housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient signal transmission. The connector's pitch of .1 inch and row spacing of .2 inch allow for precise and secure connections. Suitable for straight mounting orientation, it is ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for your projects. Elevate your PCB design with this essential component.