345-092-544-804

Heilind Number:EDA345-092-544-804
Manufacturer:EDAC
Manufacturer Number:345-092-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-544-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Expertly designed with 92 positions, it ensures seamless data transfer and power delivery. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Its sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional protection. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation and dual-row configuration make it versatile for various PCB setups. Upgrade your connectivity solutions with this essential component.