345-092-544-808

Heilind Number:EDA345-092-544-808
Manufacturer:EDAC
Manufacturer Number:345-092-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-544-808

Detailed Description

Enhance your connectivity with this dual-row Card Edge Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durable performance. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. The 92 positions and .1-inch pitch offer ample space for seamless board-to-board connections, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this high-quality solution for enhanced connectivity and performance.