345-092-544-878

Heilind Number:EDA345-092-544-878
Manufacturer:EDAC
Manufacturer Number:345-092-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-544-878

Detailed Description

Enhance your circuit board connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 92 positions across two rows, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability, even in demanding environments. With a contact material of copper alloy and a pitch of .1 inch, this connector offers excellent conductivity and stability. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.