345-092-555-201

Heilind Number:EDA345-092-555-201
Manufacturer:EDAC
Manufacturer Number:345-092-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-201

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 92-position board-to-board PCB connector. Designed for efficiency and durability, it features a green housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for seamless and robust connections in your PCB assemblies.