345-092-555-203

Heilind Number:EDA345-092-555-203
Manufacturer:EDAC
Manufacturer Number:345-092-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-203

Detailed Description

Elevate your connectivity solutions with this cutting-edge Board To Board PCB Connector. Designed for optimal performance and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 92 positions, it offers ample connectivity for your PCB projects. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component, guaranteed to streamline your workflow and enhance connectivity efficiency.