345-092-555-207

Heilind Number:EDA345-092-555-207
Manufacturer:EDAC
Manufacturer Number:345-092-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-207

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers a visually appealing touch but also ensures safety and longevity. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches and spaced .2 inches apart, this connector provides seamless and reliable signal transmission. Boasting an impressive 92 positions, it facilitates complex connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure inter-board connections in your electronic designs.