345-092-555-208

Heilind Number:EDA345-092-555-208
Manufacturer:EDAC
Manufacturer Number:345-092-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precise Copper Alloy contacts for reliable power transmission. With two rows of 92 positions each, it offers ample connectivity options in a compact .1-inch pitch. Engineered for efficiency, its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your electronic projects with this essential connector for seamless data transfer and power distribution.