345-092-555-212

Heilind Number:EDA345-092-555-212
Manufacturer:EDAC
Manufacturer Number:345-092-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-212

Detailed Description

Enhance your PCB connections with this high-performance, straight-mount board-to-board connector. Designed for optimal functionality, it features two rows with a total of 92 positions, offering ample space for secure and efficient linking. Crafted with precision, it boasts UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a precise fit for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronic assemblies with this essential component, perfect for green boards.