345-092-555-278

Heilind Number:EDA345-092-555-278
Manufacturer:EDAC
Manufacturer Number:345-092-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. With two rows of 92 copper alloy contacts, it offers seamless power transmission with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for secure and efficient mating. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in various environments. Upgrade your connectivity solutions today with this reliable connector.