345-092-555-502

Heilind Number:EDA345-092-555-502
Manufacturer:EDAC
Manufacturer Number:345-092-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector ensures reliable performance in a wide range of applications. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve secure and efficient connections. Boasting 92 positions, this connector offers ample room for your PCB needs. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless and dependable connectivity.