345-092-555-507

Heilind Number:EDA345-092-555-507
Manufacturer:EDAC
Manufacturer Number:345-092-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-507

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed with precision and performance in mind, it features 92 positions in a compact dual-row layout, perfect for high-density applications. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a steadfast choice for your electronic projects. Elevate your PCB design with this essential component.