345-092-555-558

Heilind Number:EDA345-092-555-558
Manufacturer:EDAC
Manufacturer Number:345-092-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. With two rows of Copper Alloy contacts, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 92 positions cater to versatile connectivity needs. Designed for straight mounting orientation, it facilitates easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.