345-092-555-588

Heilind Number:EDA345-092-555-588
Manufacturer:EDAC
Manufacturer Number:345-092-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-588

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 92 positions and a compact .1-inch pitch, this connector ensures reliable data transmission in a green-colored UL 94V-0 Thermoplastic Polyester housing. Crafted from durable Copper Alloy, it guarantees secure contacts while operating at temperatures ranging from -40 to 105°C. With a straight mount orientation and row spacing of .2 inches, it offers easy installation and efficient signal transfer, making it an essential component for your electronic assemblies. Upgrade your connectivity solutions with this high-performance connector, perfect for a wide range of applications.