345-092-555-802

Heilind Number:EDA345-092-555-802
Manufacturer:EDAC
Manufacturer Number:345-092-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in challenging conditions, with an operating temperature range of -40 to 105 °C. The two rows of Copper Alloy contacts, spaced at .1 and .2 inches, provide secure and efficient power transfer across 92 positions. Designed for straight mount orientation, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup today with this essential component.