345-092-555-858

Heilind Number:EDA345-092-555-858
Manufacturer:EDAC
Manufacturer Number:345-092-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-858

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring 92 positions across 2 rows, it ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing not only guarantees longevity but also complies with safety standards. With a contact material of Copper Alloy, signal conductivity is optimal. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a reliable choice for your intricate electronics projects. Upgrade your connectivity solutions with this essential component.