345-092-555-878

Heilind Number:EDA345-092-555-878
Manufacturer:EDAC
Manufacturer Number:345-092-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-555-878

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a straight mount orientation and dual rows for efficient organization, it offers 92 positions with a .1-inch pitch and .2-inch row spacing. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Ideal for professional use in the electronics industry, it's a must-have component for your next project. Elevate your connectivity game with this essential connector.