345-092-556-203

Heilind Number:EDA345-092-556-203
Manufacturer:EDAC
Manufacturer Number:345-092-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity in a variety of applications. With two rows of precision-engineered copper alloy contacts, each spaced at .1 inch with .2 inches between rows, it offers seamless connectivity for up to 92 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for any PCB setup. Upgrade your connectivity with this top-of-the-line connector.