345-092-556-204

Heilind Number:EDA345-092-556-204
Manufacturer:EDAC
Manufacturer Number:345-092-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-204

Detailed Description

Enhance your PCB connectivity with this durable green Board To Board PCB Connector. With a straight mount orientation and 92 positions, it offers ample space for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Featuring copper alloy contact material, it guarantees efficient power transmission with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of connectors. Elevate your electronic assemblies with this high-quality connector, designed to meet your connectivity needs with ease.