345-092-556-207

Heilind Number:EDA345-092-556-207
Manufacturer:EDAC
Manufacturer Number:345-092-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green finish, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it provides secure and efficient connection for your electronic components. Offering 92 positions in total, it allows for versatile and flexible PCB layouts. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your design. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in its robust construction and superior performance for seamless board-to-board connectivity. Elevate your electronic projects with this essential component.