345-092-556-212

Heilind Number:EDA345-092-556-212
Manufacturer:EDAC
Manufacturer Number:345-092-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 92 positions, ensuring ample space for your intricate PCB setups. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, precision in alignment is paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for personal projects or professional use, this green-colored connector offers reliability and performance in every connection.