345-092-556-512

Heilind Number:EDA345-092-556-512
Manufacturer:EDAC
Manufacturer Number:345-092-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-512

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. With 92 positions spread across 2 rows, this connector offers ample connectivity opportunities. The contact material, crafted from Copper Alloy, guarantees efficient transmission. Designed for seamless integration, it has a pitch of 0.1 inches and row spacing of 0.2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assemblies with this reliable connector, perfect for a wide range of electronic devices.