345-092-556-558

Heilind Number:EDA345-092-556-558
Manufacturer:EDAC
Manufacturer Number:345-092-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-558

Detailed Description

Enhance your electronic connections with this innovative Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Its two rows of copper alloy contacts, spaced at a .1-inch pitch with .2-inch row spacing, provide reliable power delivery at an amperage of 3A. With a total of 92 positions, it offers ample connectivity options for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures optimal performance in various environments. Its straight mount orientation guarantees easy installation, making it a must-have component for your electronic assemblies. Trust in this high-quality connector to streamline your PCB connections and elevate your device's functionality.