345-092-556-802

Heilind Number:EDA345-092-556-802
Manufacturer:EDAC
Manufacturer Number:345-092-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector offers reliable power delivery with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient connections. With two rows and a pitch of .1 inch, it provides ample space for up to 92 positions, making it ideal for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for various applications. Upgrade your connectivity solutions with this essential component.