345-092-556-804

Heilind Number:EDA345-092-556-804
Manufacturer:EDAC
Manufacturer Number:345-092-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-804

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 92 positions, it offers ample space for seamless data transmission. Crafted with precision, the connector guarantees reliable contact thanks to its Copper Alloy material. Its .1-inch pitch and .2-inch row spacing make it suitable for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your connectivity game with this essential component.