345-092-556-808

Heilind Number:EDA345-092-556-808
Manufacturer:EDAC
Manufacturer Number:345-092-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-808

Detailed Description

Enhance connectivity in your circuitry with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 92 positions in 2 rows, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for enhanced functionality and connectivity.