345-092-556-812

Heilind Number:EDA345-092-556-812
Manufacturer:EDAC
Manufacturer Number:345-092-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-556-812

Detailed Description

Enhance your PCB connections with our dual-row Board to Board PCB Connector. Designed for maximum efficiency, this connector features 92 positions with a precise pitch of 0.1 inches, ensuring seamless interfacing. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments with operating temperatures ranging from -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity for optimal performance. With a straight mount orientation and a row spacing of 0.2 inches, it's perfect for various PCB applications. Upgrade your connectivity solutions with this essential component.