345-092-558-202

Heilind Number:EDA345-092-558-202
Manufacturer:EDAC
Manufacturer Number:345-092-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-202

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board PCB Connector. Designed for precision and durability, it features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 92 copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, this connector offers seamless connectivity for your electronic components. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance even in challenging environments. Upgrade your setup with this essential connector for seamless and efficient circuit integration.