345-092-558-207

Heilind Number:EDA345-092-558-207
Manufacturer:EDAC
Manufacturer Number:345-092-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-207

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers 92 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimum conductivity and longevity. Designed for a right-angle mount orientation, it facilitates easy installation in compact spaces. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. Elevate your PCB connections with this essential component.