345-092-558-212

Heilind Number:EDA345-092-558-212
Manufacturer:EDAC
Manufacturer Number:345-092-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 92 positions across 2 rows, ensuring efficient data transfer. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Crafted with copper alloy contact material, it ensures secure and stable connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronic industry. Upgrade your connectivity solutions with this essential component.