345-092-558-258

Heilind Number:EDA345-092-558-258
Manufacturer:EDAC
Manufacturer Number:345-092-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With a dual-row design, it offers 92 positions for seamless board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation and space-saving on your PCB. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and efficiency to elevate your electronic projects to the next level.