345-092-558-288

Heilind Number:EDA345-092-558-288
Manufacturer:EDAC
Manufacturer Number:345-092-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this two-row connector features 92 positions with a .1-inch pitch, ensuring precise and reliable connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Its right-angle mount orientation offers flexibility in installation, making it ideal for various electronic applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this efficient and versatile component.