345-092-558-502

Heilind Number:EDA345-092-558-502
Manufacturer:EDAC
Manufacturer Number:345-092-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-502

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector in an attractive Green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. The Copper Alloy contacts, with a contact rating of 3 A, guarantee reliable power transmission. With two rows and 92 positions, this connector offers ample connectivity options. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise and efficient mating. Its Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB setups with this essential connector for seamless signal transmission.