345-092-558-588

Heilind Number:EDA345-092-558-588
Manufacturer:EDAC
Manufacturer Number:345-092-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-588

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB setup. Designed for a right angle mount orientation, it optimizes space utilization while providing a secure connection. With 92 positions, it caters to complex circuitry requirements, making it ideal for high-density applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environmental conditions. Upgrade your connectivity solutions with this essential component.