345-092-558-802

Heilind Number:EDA345-092-558-802
Manufacturer:EDAC
Manufacturer Number:345-092-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is as visually striking as it is reliable. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and a row spacing of .2 inch, it offers seamless and efficient signal transfer. The right-angle mount orientation and 92 positions make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in demanding environments. Upgrade your PCB assemblies with this essential component.