345-092-558-803

Heilind Number:EDA345-092-558-803
Manufacturer:EDAC
Manufacturer Number:345-092-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in demanding environments. With a compact design boasting two rows of 92 positions, it offers ample connectivity options while maintaining efficient use of space on your PCB. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solution today with this versatile and dependable connector.