345-092-558-804

Heilind Number:EDA345-092-558-804
Manufacturer:EDAC
Manufacturer Number:345-092-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, this connector features a 3A amperage, ideal for high-demand applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and secure connections. Boasting 92 positions spread across 2 rows, it offers ample room for efficient data transfer. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation allows for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.