345-092-558-807

Heilind Number:EDA345-092-558-807
Manufacturer:EDAC
Manufacturer Number:345-092-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for precision and durability, it features 92 positions spread over 2 rows, offering seamless integration for your PCB assemblies. The right-angle mount orientation ensures space-saving installation, while the green housing made of UL 94V-0 thermoplastic polyester guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.