345-092-558-808

Heilind Number:EDA345-092-558-808
Manufacturer:EDAC
Manufacturer Number:345-092-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-808

Detailed Description

Enhance connectivity in your PCB assemblies with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, it features 92 positions in a double-row configuration with a .1-inch pitch, ideal for seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all operating conditions. Crafted with copper alloy contacts, it guarantees efficient power delivery with a low amperage of 3A. Its right-angle mount orientation offers versatility in installation, while the -40 to 105°C operating temperature range ensures consistent performance even in extreme environments. Elevate your electronic designs with this essential connector, a must-have for any professional setup.