345-092-558-858

Heilind Number:EDA345-092-558-858
Manufacturer:EDAC
Manufacturer Number:345-092-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-858

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for precision and durability, it features a dual-row configuration with 92 positions for seamless communication. The right-angle mount orientation ensures easy installation, while the UL 94V-0 thermoplastic polyester housing guarantees safety and reliability. Each contact is meticulously crafted from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.