345-092-559-212

Heilind Number:EDA345-092-559-212
Manufacturer:EDAC
Manufacturer Number:345-092-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches with a row spacing of .2 inches, offer seamless integration for up to 92 positions. Designed for versatility, the connector allows for right-angle mounting orientation, accommodating various PCB configurations. With an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh environments. Perfect for professional and DIY projects alike, this connector is a essential component in any electronics toolkit.