345-092-559-258

Heilind Number:EDA345-092-559-258
Manufacturer:EDAC
Manufacturer Number:345-092-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-559-258

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board to Board PCB Connector in vibrant green. Designed for optimal performance, it offers a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting use. With two rows and a total of 92 positions, this connector enables seamless data transfer between circuit boards. The right angle mount orientation and compact pitch of .1 inch make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this innovative connector.